EVA1PBS2 | Schneider Electric
EVlink pedestal for 2 wallboxes, Pro AC series
Unit Price (€ / pc.)
517.65 € *
Available: 0 pcs.
Leadtime: 1 Week **
Floor-standing, EVA1PBS2, Schneider Electric
Stand for 2 EVlink Pro AC wallboxes. Aluminum pedestal in RAL 7016, impact resistance: IK10. Base area of the pedestal for floor mounting (mm) 220 x 220.
Technical specifications
Version | Standfuß | |
Colour | dunkelgrau |
Download
Logistics
Country of origin | SK |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |