EVB1A22P4ERI | Schneider Electric
EVlink Smart Wallbox - 7.4/22 kW - T2S - 2.3 kW -TE - RFID
As a private customer, you can buy this item as soon as we have it back in stock.
Technical specifications
Ausführung | Ladestation | |
Farbe | weiß/grau |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85044060 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | 1,6,7,8,9,14,15,16,17,17,18,18-dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-dien ("Dechlorane Plus"™), Blei |