EVB1A7PCRI | Schneider Electric
EVlink Smart Wallbox - 7.4 kW - Attached cable T2 - RFID
As a private customer, you can buy this item as soon as we have it back in stock.
Technical specifications
Ausführung | Ladestation | |
Farbe | weiß/grau |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85044060 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Bleititanat, Blei |