EVB3S22N40M | Schneider Electric

Wallbox, 22kW, T2S socket, MID, 6mA, NFC/RFID

Order No.: 02P5865
EAN: 3606482213166
MPN:
EVB3S22N40M
Series: EVlink Pro AC
Schneider Electric
EVB3S22N40M Schneider Electric Car Chargers
Image may differ
Unit Price (€ / pc.)
1,682.3625 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,682.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,682.3625 €

Charging station, EVB3S22N40M, Schneider Electric

EVlink Pro AC wallbox with type 2 socket with shutters. For use in semi-public garages or parking lots, for indoor or outdoor installation on the wall, on the EVlink Stele (EVA1PBS1 / EVA1PBS2) or in the Metal Kit (EVA1RWKS1 / EVA1RFKS1 / EVA1RFKS2). Digital inputs: 1 for temporary current limit, 1 for deferred/suspended charge, 1 for EV presence detection. Access controller via NFC / RFID reader. User information and status notification via a highly visible LED arc, commissioning of the wallbox via eSetup app via Bluetooth. Communication standards: Bluetooth, Ethernet 2 ports (1 for daisy chain), Modbus serial, Modbus TCP, OCPP 1.6J for connection to a backend as well as the load management system EcoStruxure EV Charging Expert. Impact resistance IK10, protection degree IP55, operating temperature -30 to 50°C, storage temperature -40 to 80°C, operating altitude max. 2000m without derating, rel. humidity 5 to 95%, self-consumption <10W. Grounding system: TT, TN(S) or TN(C)(S), IT compatible with additional isolation transformer in power supply.

Technical specifications
Version charging station
Colour white/dark gray/black
Power supply 380 to 415 V
Logistics
Country of origin FR
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes