EVB3S22N4B | Schneider Electric

Wallbox, 22kW, T2S socket, FI type B-EV, NFC/RFID

Order No.: 02P5864
EAN: 3606482213197
MPN:
EVB3S22N4B
Series: EVlink Pro AC
EVB3S22N4B Schneider Electric Car Chargers
Image may differ
Unit Price (€ / pc.)
1,423.2757 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,423.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,423.2757 €

Charging station, EVB3S22N4B, Schneider Electric

EVlink Pro AC wallbox with type 2 socket with shutters. For use in semi-public garages or parking lots, for indoor or outdoor installation on the wall, on the EVlink Stele (EVA1PBS1 / EVA1PBS2) or in the Metal Kit (EVA1RWKS1 / EVA1RFKS1 / EVA1RFKS2). Digital inputs: 1 for temporary current limit, 1 for deferred/suspended charge, 1 for EV presence detection. Access controller via NFC / RFID reader. User information and status notification via a highly visible LED arc, commissioning of the wallbox via eSetup app via Bluetooth. Communication standards: Bluetooth, Ethernet 2 ports (1 for daisy chain), Modbus serial, Modbus TCP, OCPP 1.6J for connection to a backend as well as the load management system EcoStruxure EV Charging Expert. Impact resistance IK10, protection degree IP55, operating temperature -30 to 50°C, storage temperature -40 to 80°C, operating altitude max. 2000m, rel. humidity 5 to 95%, self-consumption up to 10W. Grounding system: TT, TN(S) or TN(C)(S), IT compatible with additional isolation transformer in power supply.

Technical specifications
Ausführung Ladestation
Farbe weiß/dunkelgrau/schwarz
Stromversorgung 380 bis 415 V
Logistics
Ursprungsland FR
Zolltarifnummer 85371098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes