EVP2PBSSG2 | Schneider Electric

EVlink pedestal for 2 wallboxes

Order No.: 02P5787
EAN: 3606481976352
MPN:
EVP2PBSSG2
Series: EVlink
EVP2PBSSG2 Schneider Electric Car Chargers
Image may differ
Unit Price (€ / pc.)
517.65 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
517.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
517.65 €

Floor-standing, EVP2PBSSG2, Schneider Electric

Stand for 2 EVlink wallboxes. Aluminum pedestal in RAL 7016, impact resistance: IK10. Base area of the pedestal for floor mounting (mm) 220 x 220.

Technical specifications
Ausführung Standfuß
Farbe grau
Logistics
Ursprungsland SK
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes