EVP2PE222FR | Schneider Electric

EVlink Parking Spare Part Enclosure Grey 22kW T2-TF RFID

Order No.: 02P5792
EAN: 4099891352868
MPN:
EVP2PE222FR
Series: EVlink
EVP2PE222FR Schneider Electric Car Chargers
Image may differ
Unit Price (€ / pc.)
4,259.8311 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4,259.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,259.8311 €
Technical specifications
Ausführung Ladestation 22 kW + 2,3 kW RFID
Farbe grau
Logistics
Ursprungsland FR
Zolltarifnummer 85044060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei