EVW2S22P22R | Schneider Electric
Wallbox 2x 22kW T2 socket, RFID, wall mounted
Unit Price (€ / pc.)
3,612.7686 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,612.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,612.7686 €
Charging station, EVW2S22P22R, Schneider Electric
EVLink parking 2 wall, wall charging station - 2 charging points. EVLink Parking 2 Wall RFID. max. charging power 2 x 22 kW, type 2 x 2, TE 3P+N. For semi-public garages and parking lots. For indoor or outdoor use (IP54). Access control with RFID (can be switched off). OCPP communication with a backend. Ethernet + optional GPRS. Electricity meter + Modbus for external MID energy meter.
Technical specifications
Ausführung | Ladestation | |
Farbe | weiß/grau | |
Stromversorgung | 230 V |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85371098 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |