HMIBSCEA53D1EDB | Schneider Electric

E-mobility load management system 5 CP dynamic

Order No.: 02P5883
EAN: 3606481828385
MPN:
HMIBSCEA53D1EDB
Series: EVlink
HMIBSCEA53D1EDB Schneider Electric Car Chargers
Image may differ
Unit Price (€ / pc.)
821.1238 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
821.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
821.1238 €

EV charge controller, HMIBSCEA53D1EDB, Schneider Electric

HMIBSCEA53D1EDB - EV Charging Expert - Load management for EVlink charging stations with dynamic control of up to 5 charging stations in max. 2 zones. Operation mode: static & dynamic, controllable zones: 2, zone level: 2. Consumption evaluation of all charging stations, RFID badge management, monitoring via dashboard and remote access to the charging stations. Export of maintenance reports, export of charging data, commissioning of all connected charging stations. Connectivity: connection to OCPP monitoring (OCPP 1.6 Json), connection to EcoStruxure support (web services), optional: 3G/4G modem, commissioning via Ethernet cable. Mechanical and environmental features: IP rating IP40, operating temperature 0 to 50 °C, storage temperature -20 to 60 °C. Relative humidity 10 to 95 % non-condensing, operating altitude max. 2000 m.

Technical specifications
Version Lade-Controller
Power supply 12 bis 24 V
Logistics
Country of origin TW
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes