HMIBSCEA53D1EDM | Schneider Electric

E-mobility load management system 50 CP dynamic, HMIBSCEA53D1EDM

Order No.: 02P5881
EAN: 3606489943042
MPN:
HMIBSCEA53D1EDM
Series: EVlink
HMIBSCEA53D1EDM Schneider Electric Car Chargers
Image may differ
Unit Price (€ / pc.)
3,923.1444 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3,923.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,923.1444 €

EV charge controller, HMIBSCEA53D1EDM, Schneider Electric

HMIBSCEA53D1EDM - EV Charging Expert - Load management for EVlink charging stations with dynamic control of up to 50 charging stations in max. 10 zones. Operation mode: static & dynamic, controllable zones: 10, zone level: 3, allocation of VIP charging status by charging card, allocation of VIP charging status to fixed charging point. Consumption evaluation of all charging stations, RFID badge management, monitoring via dashboard and remote access to the charging stations. Time-of-use function (definition of full load or partial load times), export of maintenance reports, export of charging data, commissioning of all connected charging stations. Connectivity: Connection with OCPP monitoring (OCPP 1.6 Json), connection with EcoStruxure support (web services), Optional: 3G/4G modem, commissioning via Ethernet cable. Mechanical and environmental features: IP rating IP40, operating temperature 0 to 50 °C, storage temperature -20 to 60 °C. Relative humidity 10 to 95 % non-condensing, operating altitude max. 2000 m.

Technical specifications
Version Lade-Controller
Power supply 12 bis 24 V
Logistics
Country of origin TW
Customs tariff number 84715000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes