HMIBSCEA53D1EDS | Schneider Electric

E-mobility load management system 15 CP dynamic, HMIBSCEA53D1EDS

Order No.: 02P5880
EAN: 3606489943035
MPN:
HMIBSCEA53D1EDS
Series: EVlink
HMIBSCEA53D1EDS Schneider Electric Car Chargers
Image may differ
Unit Price (€ / pc.)
2,919.5460 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2,919.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,919.5460 €

EV charge controller, HMIBSCEA53D1EDS, Schneider Electric

HMIBSCEA53D1EDS - EV Charging Expert - Load management for EVlink charging stations with dynamic control of up to 15 charging stations in max. 2 zones. Operating mode: static & dynamic, controllable zones: 2, zone level: 2. Consumption evaluation of all charging stations, RFID badge management, monitoring via dashboard and remote access to the charging stations. Time-of-use function (definition of full load or partial load times), eport of maintenance reports, export of charging data, commissioning of all connected charging stations. Connectivity: Connection to OCPP monitoring (OCPP 1.6 Json), connection to EcoStruxure support (web services), Optional: 3G/4G modem, commissioning via Ethernet cable. Mechanical and environmental features: IP rating IP40, operating temperature 0 to 50 °C, storage temperature -20 to 60 °C. Relative humidity 10 to 95 % non-condensing, operating altitude max. 2000 m.

Technical specifications
Version Lade-Controller
Power supply 12 bis 24 V
Logistics
Country of origin TW
Customs tariff number 84715000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes