HMIBSCEA53D1ESM | Schneider Electric

E-mobility load management system 50 CP static, HMIBSCEA53D1ESM

Order No.: 02P5879
EAN: 3606489943066
MPN:
HMIBSCEA53D1ESM
Series: EVlink
HMIBSCEA53D1ESM Schneider Electric Car Chargers
Image may differ
Unit Price (€ / pc.)
2,645.8341 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,645.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,645.8341 €

EV charge controller, HMIBSCEA53D1ESM, Schneider Electric

HMIBSCEA53D1ESM - EV Charging Expert - Load management for EVlink charging stations with static control of up to 50 charging stations in max. 10 zones. Operating mode: static, controllable zones: 10, zone level: 3, allocation of VIP charging status by charging card, allocation of VIP charging status to fixed charging point. Consumption evaluation of all charging stations, RFID badge management, monitoring via dashboard and remote access to the charging stations. Time-of-use function (definition of full load or partial load times), export of maintenance reports, export of charging data, commissioning of all connected charging stations. Connectivity: Connection with OCPP monitoring (OCPP 1.6 Json), connection with EcoStruxure support (web services), Optional: 3G/4G modem, commissioning via Ethernet cable. Mechanical and environmental features: IP rating IP40, operating temperature 0 to 50 °C, storage temperature -20 to 60 °C. Relative humidity 10 to 95 % non-condensing, operating altitude max. 2000 m.

Technical specifications
Ausführung Lade-Controller
Stromversorgung 12 bis 24 V
Logistics
Ursprungsland TW
Zolltarifnummer 84715000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes