HMIBSCEA53D1ESS | Schneider Electric

E-mobility load management system 15 CP static, HMIBSCEA53D1ESS

Order No.: 02P5882
EAN: 3606489943059
MPN:
HMIBSCEA53D1ESS
Series: EVlink
HMIBSCEA53D1ESS Schneider Electric Car Chargers
Image may differ
Unit Price (€ / pc.)
1,824.7222 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,824.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,824.7222 €

EV charge controller, HMIBSCEA53D1ESS, Schneider Electric

HMIBSCEA53D1ESS - EV Charging Expert - Load management for EVlink charging stations with static control of up to 15 charging stations in one zone. Operation mode: static, controllable zones: 1, zone level: 1. Consumption evaluation of all charging stations, RFID badge management, monitoring via dashboard and remote access to the charging stations. Export of maintenance reports, export of charging data, commissioning of all connected charging stations. Connectivity: connection to OCPP monitoring (OCPP 1.6 Json), connection to EcoStruxure support (web services), optional: 3G/4G modem, commissioning via Ethernet cable. Mechanical and environmental features: IP rating IP40, operating temperature 0 to 50 °C, storage temperature -20 to 60 °C. Relative humidity 10 to 95 % non-condensing, operating altitude max. 2000 m.

Technical specifications
Ausführung Lade-Controller
Stromversorgung 12 bis 24 V
Logistics
Ursprungsland TW
Zolltarifnummer 84715000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes