81390 | Schneider Electric
CEE plug, 3 pole, 125 A/200-250 V, blue, 6 h, IP67, 81390
Unit Price (€ / pc.)
323.9656 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | screw connection | |
Version | plug | |
Colour | blue | |
Frequency range | 50 to 60 Hz | |
Cable cross-section | 16-70 mm² | |
Nominal power | 125 A/200-250 V | |
Pin number | 3 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |