81482 | Schneider Electric
CEE jack, 4 pole, 63 A/380-415 V, gray/red, IP67, 81482
Unit Price (€ / pc.)
120.7969 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Connection | Schraubanschluss | |
Version | Kupplung | |
Colour | grau/rot | |
Frequency range | 50 bis 60 Hz | |
Cable cross-section | 6,0-25 mm² | |
Nominal power | 63 A/380-415 V | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |