81591 | Schneider Electric
CEE wall plug, 4 pole, 125 A/200-250 V, blue, 9 h, IP67, 81591
Unit Price (€ / pc.)
635.8527 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Connection | Schraubanschluss | |
Version | Wandstecker | |
Colour | blau | |
Frequency range | 50 bis 60 Hz | |
Cable cross-section | 16-70 mm² | |
Nominal power | 125 A/200-250 V | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME) |