81595 | Schneider Electric
CEE wall plug, 5 pole, 125 A/380-415 V, red, 6 h, IP67, 81595
Unit Price (€ / pc.)
626.1899 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Connection | Schraubanschluss | |
Version | Wandstecker | |
Colour | rot | |
Frequency range | 50 bis 60 Hz | |
Cable cross-section | 16-70 mm² | |
Nominal power | 125 A/380-415 V | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME) |