81808 | Schneider Electric
CEE wall plug, 4 pole, 16 A/380-415 V, red, 6 h, IP44, 81808
Unit Price (€ / pc.)
34.4743 € *
Standard delivery time from the manufacturer is: 2 Weeks
Industrial plug, 81808, Schneider Electric
PratiKa industrial plug, 16 A, 3P + E, 380, 415 V AC, IP44.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall plug | |
| Pin number | 4 pole | |
| Nominal power | 16 A/380-415 V | |
| Frequency range | 50 to 60 Hz | |
| Connection | screw connection | |
| Cable cross-section | 1.0-4.0 mm² | |
| Colour | red | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| SVHC free | No |