81883 | Schneider Electric
CEE wall plug, 5 pole, 63 A/380-415 V, red, 6 h, IP67, 81883
PratiKa plug - straight, 81883, Schneider Electric
This Pratika industrial plug with captive screws connection is straight panel mounted. It has 3P+N+E poles, rated current is 63A and the operating voltage is 400VAC. The dimensions of the base plate are (W) 110mm x (H) 265mm. The degree of protection is IP67 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The size of the cable entries in 63A is 17mm to 31mm for 6mm² to 25mm² cables. The color of the socket is light grey (RAL 7035) with red easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 6h.
Connection | Schraubanschluss | |
Version | Wandstecker | |
Colour | rot | |
Frequency range | 50 bis 60 Hz | |
Cable cross-section | 6,0-25 mm² | |
Nominal power | 63 A/380-415 V | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67 |
Country of origin | IT |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |