81894 | Schneider Electric

CEE wall plug, 4 pole, 125 A/380-415 V, red, 6 h, IP67, 81894

Order No.: 01P6049
EAN: 4099889878585
MPN:
81894
Series: PratiKa
81894 Schneider Electric CEE Connectors
Image may differ
Unit Price (€ / pc.)
319.1461 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
319.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
319.1461 €

PratiKa plug - straight, 81894, Schneider Electric

This Pratika industrial plug with captive screws connection is straight panel mounted. It has 3P+E poles, rated current is 125A and the operating voltage is 400VAC. The dimensions of the base plate are (W) 131mm x (H) 325mm. The degree of protection is IP67 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The size of the cable entries in 125A is 26mm to 48mm for 16mm² to 70mm² cables. The color of the socket is light grey (RAL 7035) with red easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 6h.

Technical specifications
Connection Schraubanschluss
Version Wandstecker
Colour rot
Frequency range 50 bis 60 Hz
Cable cross-section 16-70 mm²
Nominal power 125 A/380-415 V
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei