82078 | Schneider Electric
CEE surface-mounted socket, 3 pole, 16 A/100-130 V, yellow, 4 h, IP65, 82078
Unit Price (€ / pc.)
310.2687 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Connection | Schraubanschluss | |
Version | Anbausteckdose | |
Colour | gelb | |
Frequency range | 50 bis 60 Hz | |
Cable cross-section | 10 mm² | |
Nominal power | 16 A/100-130 V | |
Pin number | 3-polig | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |