82095 | Schneider Electric

CEE surface-mounted socket, 3 pole, 32 A/380-415 V, red, 9 h, IP65, 82095

Order No.: 01P6091
EAN: 3303430820956
MPN:
82095
Series: PratiKa
82095 Schneider Electric CEE Connectors
Image may differ
Unit Price (€ / pc.)
363.069 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1,815.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
363.069 €

Interlocked socket, 82095, Schneider Electric

Interlocked socket, Mureva PK, panel mounting, 32 A, 2P + E, 400 V, IP65.

Technical specifications
Filter Property Value
Product type surface-mounted socket
Pin number 3 pole
Nominal power 32 A/380-415 V
Frequency range 50 to 60 Hz
Connection screw connection
Cable cross-section 10 mm²
Colour red
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin IT
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No