82142 | Schneider Electric
CEE surface-mounted socket, 3 pole, 32 A/200-250 V, blue, 6 h, IP44, 82142
Unit Price (€ / pc.)
337.6744 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Connection | Schraubanschluss | |
Version | Anbausteckdose | |
Colour | blau | |
Frequency range | 50 bis 60 Hz | |
Cable cross-section | 10 mm² | |
Nominal power | 32 A/200-250 V | |
Pin number | 3-polig | |
Degree of protection (IP) | IP44 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |