82148 | Schneider Electric
CEE surface-mounted socket, 4 pole, 32 A/480-500 V, black, 7 h, IP44, 82148
Unit Price (€ / pc.)
359.4276 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | screw connection | |
Version | surface-mounted socket | |
Colour | black | |
Frequency range | 50 to 60 Hz | |
Cable cross-section | 10 mm² | |
Nominal power | 32 A/480-500 V | |
Pin number | 4 pole | |
Degree of protection (IP) | IP44 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |