82196 | Schneider Electric
CEE surface-mounted socket, 4 pole, 32 A/380-415 V, red, 6 h, IP65, 82196
Unit Price (€ / pc.)
411.8114 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Unika interlocked socket, 82196, Schneider Electric
This PratiKa industrial interlocked socket with captive screws connection is panel-mounted. It has 3P+E pole, rated current is 32A and the operating voltage is 380VAC to 415VAC. The dimensions of the base plate are (W) 103mm x (H) 225mm. The degree of protection is IP65 and IK09. The fire resistance is 750°C. The cable entries are for flexible or rigid cables. The size of the cable entries in 32A is 25mm for 10mm² cables. The color of the socket is grey (RAL 7035) with red easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 6h.
Technical specifications
Connection | Schraubanschluss | |
Version | Anbausteckdose | |
Colour | rot | |
Frequency range | 50 bis 60 Hz | |
Cable cross-section | 10 mm² | |
Nominal power | 32 A/380-415 V | |
Pin number | 4-polig | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |