82197 | Schneider Electric
CEE surface-mounted socket, 5 pole, 32 A/380-415 V, red, 6 h, IP65, 82197
Unit Price (€ / pc.)
431.1608 € *
Standard delivery time from the manufacturer is: 2 Weeks
Interlocked socket, 82197, Schneider Electric
Interlocked socket, Mureva PK, panel mounting, 32 A, 3P + N + E, 400 V, IP65.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | surface-mounted socket | |
| Pin number | 5 pole | |
| Nominal power | 32 A/380-415 V | |
| Frequency range | 50 to 60 Hz | |
| Connection | screw connection | |
| Cable cross-section | 10 mm² | |
| Colour | red | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |