82912 | Schneider Electric

CEE surface-mounted socket, 3 pole, 16 A/20-25 V, green, 11 h, IP44, 82912

Order No.: 01P6166
EAN: 4099889879582
MPN:
82912
Series: PratiKa
82912 Schneider Electric CEE Connectors
Image may differ
Unit Price (€ / pc.)
66.3306 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
66.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
66.3306 €

PratiKa industrial socket, 82912, Schneider Electric

This Pratika industrial socket with completely loosened captive screws connection is straight panel mounted. It has 3P poles, rated current is 16A and the operating voltage is 20VAC to 25VAC or 40VAC to 50VAC. The dimensions of the base plate are (W) 65mm x (H) 65mm. The degree of protection is IP44 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The cross section of the cables in 16A is 1mm² to 2.5mm². The color of the socket is light grey (RAL 7035) with green easy identification of the operating voltage. The frequency is 401Hz to 500Hz. The clock position of secondary keyway is 11h.

Technical specifications
Anschluss Schraubanschluss
Ausführung Anbausteckdose
Farbe grün
Frequenzbereich 401 bis 500 Hz
Leiterquerschnitt 1,0-2,5 mm²
Nennleistung 16 A/20-25 V
Polzahl 3-polig
Schutzart (IP) IP44
Logistics
Ursprungsland IT
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei