82919 | Schneider Electric

CEE surface-mounted socket, 2 pole, 32 A/20-25 V, green, 4 h, IP44, 82919

Order No.: 01P6172
EAN: 4099889879643
MPN:
82919
Series: PratiKa
82919 Schneider Electric CEE Connectors
Image may differ
Unit Price (€ / pc.)
58.6670 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
58.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.6670 €

PratiKa industrial socket, 82919, Schneider Electric

This Pratika industrial socket with completely loosened captive screws connection is panel mounted. It has 2P poles, rated current is 32A and the operating voltage is 20VAC to 25VAC or 40VAC to 50VAC. The dimensions of the base plate are (W) 65mm x (H) 65mm. The degree of protection is IP44 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The cross section of the cables in 32A is 2.5mm² to 6mm². The color of the socket is light grey (RAL 7035) with green easy identification of the operating voltage. The frequency is 100Hz to 200Hz. The clock position of secondary keyway is 4h.

Technical specifications
Connection Schraubanschluss
Version Anbausteckdose
Colour grün
Frequency range 100 bis 200 Hz
Cable cross-section 2,5-6,0 mm²
Nominal power 32 A/20-25 V
Pin number 2-polig
Degree of protection (IP) IP44
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei