82927 | Schneider Electric
CEE surface-mounted socket, 2 pole, 32 A/20-25 V, white, 10 h, IP44, 82927
Unit Price (€ / pc.)
58.6670 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
PratiKa industrial socket, 82927, Schneider Electric
This Pratika industrial socket with completely loosened captive screws connection is straight panel mounted. It has 2P poles, rated current is 32A and the operating voltage is 20VDC to 25VDC. The dimensions of the base plate are (W) 65mm x (H) 65mm. The degree of protection is IP44 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The cross section of the cables in 32A are 2.5mm² to 6mm². The color of the socket is light grey (RAL 7035). This device is used on direct current applications. The clock position of secondary keyway is 10h.
Technical specifications
Connection | Schraubanschluss | |
Version | Anbausteckdose | |
Colour | weiß | |
Cable cross-section | 2,5-6,0 mm² | |
Nominal power | 32 A/20-25 V | |
Pin number | 2-polig | |
Degree of protection (IP) | IP44 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |