82951 | Schneider Electric

CEE surface-mounted socket, 2 pole, 16 A/20-25 V, purple, IP67, 82951

Order No.: 01P6177
EAN: 4099889879698
MPN:
82951
Series: PratiKa
82951 Schneider Electric CEE Connectors
Image may differ
Unit Price (€ / pc.)
66.3306 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
66.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
66.3306 €

PratiKa industrial socket, 82951, Schneider Electric

This Pratika industrial socket with completely loosened captive screws connection is straight panel mounted. It has 2P poles, rated current is 16A and the operating voltage is 20VAC to 25VAC. The dimensions of the base plate are (W) 65mm x (H) 65mm. The degree of protection is IP67 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The cross section of the cables in 16A is 1mm² to 2.5mm². The color of the socket is light grey (RAL 7035) with violet easy identification of the operating voltage. The frequency is 50Hz or 60Hz.

Technical specifications
Connection Schraubanschluss
Version Anbausteckdose
Colour violett
Frequency range 50 bis 60 Hz
Cable cross-section 1,0-2,5 mm²
Nominal power 16 A/20-25 V
Pin number 2-polig
Degree of protection (IP) IP67
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei