82953 | Schneider Electric

CEE surface-mounted socket, 2 pole, 16 A/40-50 V, white, IP67, 82953

Order No.: 01P6179
EAN: 3303430829539
MPN:
82953
Series: PratiKa
82953 Schneider Electric CEE Connectors
Image may differ
Unit Price (€ / pc.)
66.3306 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
66.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
66.3306 €

PratiKa industrial socket, 82953, Schneider Electric

This Pratika industrial socket with completely loosened captive screws connection is straight panel mounted. It has 2P poles, rated current is 16A and the operating voltage is 40VAC to 50VAC. The dimensions of the base plate are (W) 65 mm x (H) 65 mm. The degree of protection is IP67 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The cross section of the cables in 16A is 1 mm² to 2.5 mm². The color of the socket is light grey (RAL 7035) with white easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of secondary keyway is 12h.

Technical specifications
Filter Property Value
Product type surface-mounted socket
Pin number 2 pole
Nominal power 16 A/40-50 V
Frequency range 50 to 60 Hz
Connection screw connection
Cable cross-section 1.0-2.5 mm²
Colour white
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin IT
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No