83109 | Schneider Electric

CEE wall socket, 5 pole, 16 A/380-415 V, red, 6 h, IP44, 83109

Order No.: 01P6248
EAN: 4099889880403
MPN:
83109
Series: PratiKa
83109 Schneider Electric CEE Connectors
Image may differ
Unit Price (€ / pc.)
39.6865 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
39.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.6865 €

PratiKa industrial socket, 83109, Schneider Electric

This Pratika industrial socket with completely loosened captive screws connection is wall mounted. It has 3P+N+E poles, rated current is 16A and the operating voltage is 380VAC to 415VAC. The dimensions of the base plate are (W) 106mm x (H) 130mm. The degree of protection is IP44 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The size of the cable entries in 16A is 8mm to 15mm for 1mm² to 4mm² cables. The color of the socket is light grey (RAL 7035) with red easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 6h.

Technical specifications
Connection Schraubanschluss
Version Wandsteckdose
Colour rot
Frequency range 50 bis 60 Hz
Cable cross-section 1,0-4,0 mm²
Nominal power 16 A/380-415 V
Pin number 5-polig
Degree of protection (IP) IP44
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)