83166 | Schneider Electric

CEE wall socket, 3 pole, 32 A/200-250 V, blue, 6 h, IP67, 83166

Order No.: 01P6280
EAN: 4099889880724
MPN:
83166
Series: PratiKa
83166 Schneider Electric CEE Connectors
Image may differ
Unit Price (€ / pc.)
105.1722 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
105.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
105.1722 €

PratiKa industrial socket, 83166, Schneider Electric

This Pratika industrial socket with completely loosened captive screws connection is wall mounted. It has 2P+E poles, rated current is 32A and the operating voltage is 200VAC to 250VAC. The dimensions of the base plate are (W) 106mm x (H) 191mm. The degree of protection is IP67 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The size of the cable entries in 32A is 11.5mm to 21mm for 2.5mm² to 10mm² cables. The color of the socket is light grey (RAL 7035) with blue easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 6h.

Technical specifications
Anschluss Schraubanschluss
Ausführung Wandsteckdose
Farbe blau
Frequenzbereich 50 bis 60 Hz
Leiterquerschnitt 2,5-10 mm²
Nennleistung 32 A/200-250 V
Polzahl 3-polig
Schutzart (IP) IP67
Logistics
Ursprungsland IT
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei