83554 | Schneider Electric
CEE wall plug, 3 pole, 16 A/200-250 V, blue, 6 h, IP67, 83554
Unit Price (€ / pc.)
50.3608 € *
Available: 1 pcs.
Total Price:
50.36 € *
Price list
Quantity
Price per unit*
1 pcs.
50.3608 €
5 pcs.
49.0161 €
*incl. VAT plus shipping costs
Subject to prior sale
Wall mounting plug, 83554, Schneider Electric
Wall mounting plug, Mureva PK, 16 A, 2P + E, 220 V, IP67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall plug | |
| Pin number | 3 pole | |
| Nominal power | 16 A/200-250 V | |
| Frequency range | 50 to 60 Hz | |
| Connection | screw connection | |
| Cable cross-section | 1.0-4.0 mm² | |
| Colour | blue | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |