83858 | Schneider Electric

CEE wall plug, 4 pole, 16 A/380-415 V, red, 6 h, IP67, 83858

Order No.: 01P6335
EAN: 3303430838586
MPN:
83858
Series: PratiKa
83858 Schneider Electric CEE Connectors Image 1
83858 Schneider Electric CEE Connectors Image 2
Image may differ
Unit Price (€ / pc.)
39.8412 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
39.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
39.8412 €

Industrial plug, 83858, Schneider Electric

PratiKa industrial plug - 16 A - 3P + E - 380...415 V AC - IP67.

Technical specifications
Filter Property Value
Product type wall plug
Pin number 4 pole
Nominal power 16 A/380-415 V
Frequency range 50 to 60 Hz
Connection screw connection
Cable cross-section 1.0-4.0 mm²
Colour red
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin IT
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No