PKB63R535 | Schneider Electric

CEE wall socket, 5 pole, 63 A/380-415 V, red, IP65, PKB63R535

Order No.: 04P5188
EAN: 4099889875829
MPN:
PKB63R535
Series: PratiKa
PKB63R535 Schneider Electric CEE Connectors
Image may differ
Unit Price (€ / pc.)
1,063.7767 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,063.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,063.7767 €

Unika interlocked socket, PKB63R535, Schneider Electric

This PratiKa industrial interlocked socket with captive screws connection is wall-mounted. It has 3P+N+E pole, rated current is 63A and the operating voltage is 380VAC to 415VAC. The dimensions of the base plate are (W) 140mm x (H) 430mm. The degree of protection is IP65 and IK09. The fire resistance is 750°C. The cable entries are for flexible or rigid cables. The size of the cable entries in 63A is 25mm for 35mm² cables. The color of the socket is grey (RAL 7035) with red easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 6h.

Technical specifications
Connection Schraubanschluss
Version Wandsteckdose
Colour rot
Nominal power 63 A/380-415 V
Pin number 5-polig
Degree of protection (IP) IP65
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes