PKE16M435 | Schneider Electric

CEE plug, 5 pole, 16 A/380-415 V, red, 6 h, IP44, PKE16M435

Order No.: 04P5222
EAN: 4099889881530
MPN:
PKE16M435
Series: PratiKa
PKE16M435 Schneider Electric CEE Connectors
Image may differ
Unit Price (€ / pc.)
12.3641 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.36 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3641 €
10 pcs.
12.0428 €
*incl. VAT plus shipping costs
**Subject to prior sale

PratiKa wander plug - straight, PKE16M435, Schneider Electric

This Pratika industrial wander plug with captive screws connection is straight. It has 3P+N+E poles, rated current is 16A and the operating voltage is 400VAC. The dimensions of the base plate are (W) 74mm x (H) 142mm. The degree of protection is IP44 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The size of the cable entries in 16A is 8mm to 15mm for 1mm² to 4mm² cables. The color of the socket is light grey (RAL 7035) with red easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 6h.

Technical specifications
Anschluss Schraubanschluss
Ausführung Stecker
Farbe rot
Frequenzbereich 50 bis 60 Hz
Leiterquerschnitt 1,0-4,0 mm²
Nennleistung 16 A/380-415 V
Polzahl 5-polig
Schutzart (IP) IP44
Logistics
Ursprungsland IT
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei
Nachhaltig Yes