PKE32M423 | Schneider Electric
CEE plug, 3 pole, 32 A/200-250 V, blue, 6 h, IP44, PKE32M423
PratiKa wander plug - straight, PKE32M423, Schneider Electric
This Pratika industrial wander plug with captive screws connection is straight. It has 2P+E poles, rated current is 32A and the operating voltage is 230VAC. The dimensions of the base plate are (W) 76mm x (H) 152mm. The degree of protection is IP44 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The size of the cable entries in 32A is 11.5mm to 21mm for 2.5mm² to 10mm² cables. The color of the socket is light grey (RAL 7035) with blue easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 6h.
Connection | Schraubanschluss | |
Version | Stecker | |
Colour | blau | |
Frequency range | 50 bis 60 Hz | |
Cable cross-section | 2,5-10 mm² | |
Nominal power | 32 A/200-250 V | |
Pin number | 3-polig | |
Degree of protection (IP) | IP44 |
Country of origin | IT |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |