PKE32M734 | Schneider Electric

CEE plug, 4 pole, 32 A/380-415 V, red, 6 h, IP67, PKE32M734

Order No.: 04P5262
EAN: 4099889881936
MPN:
PKE32M734
Series: PratiKa
PKE32M734 Schneider Electric CEE Connectors
Image may differ
Unit Price (€ / pc.)
47.3144 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
47.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.3144 €

PratiKa wander plug - straight, PKE32M734, Schneider Electric

This Pratika industrial wander plug with captive screws connection is straight. It has 3P+E poles, rated current is 32A and the operating voltage is 400VAC. The dimensions of the base plate are (W) 95mm x (H) 152mm. The degree of protection is IP67 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The size of the cable entries in 32A is 11.5mm to 21mm for 2.5mm² to 10mm² cables. The color of the socket is light grey (RAL 7035) with red easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 6h.

Technical specifications
Connection Schraubanschluss
Version Stecker
Colour rot
Frequency range 50 bis 60 Hz
Cable cross-section 2,5-10 mm²
Nominal power 32 A/380-415 V
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes