PKE32M7C4 | Schneider Electric
CEE plug, 4 pole, 32 A/380-440 V, red, IP67, PKE32M7C4
As a private customer, you can buy this item as soon as we have it back in stock.
PratiKa wander plug - straight, PKE32M7C4, Schneider Electric
This Pratika industrial wander plug with captive screws connection is straight. It has 3P+E poles, rated current is 32A and the operating voltage is 400VAC. The dimensions of the base plate are (W) 95mm x (H) 95mm. The degree of protection is IP67 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The cross section of the cables in 32A are 2.5mm² to 6mm². The color of the socket is light grey (RAL 7035) with red easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 3h.
Anschluss | Schraubanschluss | |
Ausführung | Stecker | |
Farbe | rot | |
Frequenzbereich | 50 bis 60 Hz | |
Leiterquerschnitt | 2,5-6,0 mm² | |
Nennleistung | 32 A/380-440 V | |
Polzahl | 4-polig | |
Schutzart (IP) | IP67 |
Ursprungsland | IT |
Zolltarifnummer | 85366990 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |
Nachhaltig | Yes |