PKF16G434 | Schneider Electric

CEE surface-mounted socket, 4 pole, 16 A/380-415 V, red, IP44, PKF16G434

Order No.: 04P5290
EAN: 4099889876253
MPN:
PKF16G434
Series: PratiKa
PKF16G434 Schneider Electric CEE Connectors
Image may differ
Unit Price (€ / pc.)
29.0836 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
29.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.0836 €

PratiKa socket - screw - straight, PKF16G434, Schneider Electric

This Pratika industrial socket with captive screws connection is straight panel mounted. It has 3P+E poles, rated current is 16A and the operating voltage is 400VAC. The dimensions of the base plate are (W) 68mm x (H) 85mm. The degree of protection is IP44 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The cross section of the cables in 16A is 1mm² to 4mm². The color of the socket is light grey (RAL 7035) with red easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 6h.

Technical specifications
Connection Schraubanschluss
Version Anbausteckdose
Colour rot
Nominal power 16 A/380-415 V
Pin number 4-polig
Degree of protection (IP) IP44
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes