PKF16W434 | Schneider Electric

CEE wall socket, 4 pole, 16 A/380-415 V, red, IP44, PKF16W434

Order No.: 04P5318
EAN: 4099889876383
MPN:
PKF16W434
Series: PratiKa
PKF16W434 Schneider Electric CEE Connectors
Image may differ
Unit Price (€ / pc.)
27.8817 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
27.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.8817 €

PratiKa socket - screw - angled, PKF16W434, Schneider Electric

This Pratika industrial socket with captive screws connection is angled wall mounted. It has 3P+E poles, rated current is 16A and the operating voltage is 380VAC to 415VAC. The dimensions of the base plate are (W) 75mm x (H) 131mm. The degree of protection is IP44 and IK08. The fire resistance is 750°C. The cable entries are for flexible or rigid cables. The cross section of the cables in 16A is 1mm² to 4mm². The color of the socket is light grey (RAL 7035) with red easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 6h.

Technical specifications
Connection Schraubanschluss
Version Wandsteckdose
Colour rot
Nominal power 16 A/380-415 V
Pin number 4-polig
Degree of protection (IP) IP44
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes