PKF16W734 | Schneider Electric

CEE wall socket, 4 pole, 16 A/380-415 V, red, IP67, PKF16W734

Order No.: 04P5325
EAN: 4099889876451
MPN:
PKF16W734
Series: PratiKa
PKF16W734 Schneider Electric CEE Connectors
Image may differ
Unit Price (€ / pc.)
73.0065 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
73.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
73.0065 €

PratiKa socket - screw - angled, PKF16W734, Schneider Electric

This Pratika industrial socket with captive screws connection is angled wall mounted. It has 3P+E poles, rated current is 16A and the operating voltage is 380VAC to 415VAC. The dimensions of the base plate are (W) 80mm x (H) 156mm. The degree of protection is IP67 and IK08. The fire resistance is 750°C. The cable entries are for flexible or rigid cables. The cross section of the cables in 16A is 1mm² to 4mm². The color of the socket is light grey (RAL 7035) with red easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 6h.

Technical specifications
Anschluss Schraubanschluss
Ausführung Wandsteckdose
Farbe rot
Nennleistung 16 A/380-415 V
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland IT
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei
Nachhaltig Yes