PKF32F723 | Schneider Electric

CEE surface-mounted socket, 3 pole, 32 A/200-250 V, blue, IP67, PKF32F723

Order No.: 04P5333
EAN: 4099889876536
MPN:
PKF32F723
Series: PratiKa
PKF32F723 Schneider Electric CEE Connectors
Image may differ
Unit Price (€ / pc.)
56.8939 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
56.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.8939 €

PratiKa socket - screw - angled, PKF32F723, Schneider Electric

This Pratika industrial socket with captive screws connection is angled panel mounted. It has 2P+E poles, rated current is 32A and the operating voltage is 230VAC. The dimensions of the base plate are (W) 95mm x (H) 100mm. The degree of protection is IP67 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The cross section of the cables in 32A is 2.5mm² to 10mm². The color of the socket is light grey (RAL 7035) with blue easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 6h.

Technical specifications
Connection Schraubanschluss
Version Anbausteckdose
Colour blau
Nominal power 32 A/200-250 V
Pin number 3-polig
Degree of protection (IP) IP67
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes