PKF32M434 | Schneider Electric
CEE jack, 4 pole, 32 A/380-415 V, red, 6 h, IP44, PKF32M434
PratiKa wander socket - straight, PKF32M434, Schneider Electric
This Pratika industrial wander socket with captive screws connection is straight. It has 3P+E poles, rated current is 32A and the operating voltage is 380VAC to 415VAC. The dimensions of the base plate are (W) 98mm x (H) 98mm. The degree of protection is IP44 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The size of the cable entries in 32A is 11.5mm to 21mm for 2.5mm² to 10mm² cables. The color of the socket is light grey (RAL 7035) with red easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 6h.
Anschluss | Schraubanschluss | |
Ausführung | Kupplung | |
Farbe | rot | |
Frequenzbereich | 50 bis 60 Hz | |
Leiterquerschnitt | 2,5-10 mm² | |
Nennleistung | 32 A/380-415 V | |
Polzahl | 4-polig | |
Schutzart (IP) | IP44 |
Ursprungsland | IT |
Zolltarifnummer | 85366990 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |
Nachhaltig | Yes |