PKF32M435 | Schneider Electric

CEE jack, 5 pole, 32 A/380-415 V, red, 6 h, IP44, PKF32M435

Order No.: 04P5358
EAN: 4099889882254
MPN:
PKF32M435
Series: PratiKa
PKF32M435 Schneider Electric CEE Connectors
Image may differ
Unit Price (€ / pc.)
18.2427 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.2427 €

PratiKa wander socket - straight, PKF32M435, Schneider Electric

This Pratika industrial wander socket with captive screws connection is straight. It has 3P+N+E poles, rated current is 32A and the operating voltage is 380VAC to 415VAC. The dimensions of the base plate are (W) 106mm x (H) 106mm. The degree of protection is IP44 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The size of the cable entries in 32A is 11.5mm to 21mm for 2.5mm² to 10mm² cables. The color of the socket is light grey (RAL 7035) with red easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 6h.

Technical specifications
Anschluss Schraubanschluss
Ausführung Kupplung
Farbe rot
Frequenzbereich 50 bis 60 Hz
Leiterquerschnitt 2,5-10 mm²
Nennleistung 32 A/380-415 V
Polzahl 5-polig
Schutzart (IP) IP44
Logistics
Ursprungsland IT
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei
Nachhaltig Yes