PKX16M413 | Schneider Electric
CEE plug, 3 pole, 16 A/100-130 V, yellow, 4 h, IP44, PKX16M413
Unit Price (€ / pc.)
41.174 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
PratiKa wander plug - straight, PKX16M413, Schneider Electric
This Pratika industrial wander plug with fast connection connection is straight. It has 2P+E poles, rated current is 16A and the operating voltage is 110VAC. The dimensions of the base plate are (W) 59mm x (H) 129mm. The degree of protection is IP44 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The cross section of the cables in 16A are 1mm² to 2.5mm². The color of the socket is yellow to easily identify the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 4h.
Technical specifications
Connection | Schneidklemmanschluss | |
Version | Stecker | |
Colour | gelb | |
Frequency range | 50 bis 60 Hz | |
Cable cross-section | 1,0-2,5 mm² | |
Nominal power | 16 A/100-130 V | |
Pin number | 3-polig | |
Degree of protection (IP) | IP44 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |