PKX16M4B5 | Schneider Electric

CEE plug, 5 pole, 16 A/>50 V, yellow, 4 h, IP44, PKX16M4B5

Order No.: 04P5404
EAN: 4099889882445
MPN:
PKX16M4B5
Series: PratiKa
PKX16M4B5 Schneider Electric CEE Connectors
Image may differ
Unit Price (€ / pc.)
52.7051 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
52.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.7051 €

PratiKa wander plug - straight, PKX16M4B5, Schneider Electric

This PratiKa industrial wander plug with fast connection is straight. It has 3P+N+E pole, rated current is 16A and the operating voltage is 50VAC to 500VAC. The dimensions of the wander plug are (W) 74mm x (H) 142mm. The degree of protection is IP44 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The size of the cable entries in 16A is 8mm to 15mm for 1mm² to 2.5mm² cables. The color of the plug is grey (RAL 7035) with green easy identification of the operating voltage. The frequency is 100Hz to 300Hz. The clock position of contact is 10h.

Technical specifications
Connection Schneidklemmanschluss
Version Stecker
Colour gelb
Frequency range 50 bis 60 Hz
Cable cross-section 1,0-2,5 mm²
Nominal power 16 A/>50 V
Pin number 5-polig
Degree of protection (IP) IP44
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes