PKX16M713 | Schneider Electric
CEE plug, 3 pole, 16 A/100-130 V, yellow, 4 h, IP67, PKX16M713
PratiKa wander plug - straight, PKX16M713, Schneider Electric
This Pratika industrial wander plug with fast connection connection is straight. It has 2P+E poles, rated current is 16A and the operating voltage is 110VAC. The dimensions of the base plate are (W) 73mm x (H) 129mm. The degree of protection is IP67 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The cross section of the cables in 16A are 1mm² to 2.5mm². The color of the socket is yellow to easily identify the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 4h.
Connection | IDC connection | |
Version | plug | |
Colour | yellow | |
Frequency range | 50 to 60 Hz | |
Cable cross-section | 1.0-2.5 mm² | |
Nominal power | 16 A/100-130 V | |
Pin number | 3 pole | |
Degree of protection (IP) | IP67 |
Country of origin | IT |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |