PKX16M734 | Schneider Electric

CEE plug, 4 pole, 16 A/380-415 V, red, 6 h, IP67, PKX16M734

Order No.: 04P5413
EAN: 4099889882537
MPN:
PKX16M734
Series: PratiKa
PKX16M734 Schneider Electric CEE Connectors
Image may differ
Unit Price (€ / pc.)
47.7785 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
47.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.7785 €

PratiKa wander plug - straight, PKX16M734, Schneider Electric

This Pratika industrial wander plug with fast connection connection is straight. It has 3P+E poles, rated current is 16A and the operating voltage is 400VAC. The dimensions of the base plate are (W) 81mm x (H) 139mm. The degree of protection is IP67 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The cross section of the cables in 16A are 1mm² to 2.5mm². The color of the socket is red to easily identify the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 6h.

Technical specifications
Anschluss Schneidklemmanschluss
Ausführung Stecker
Farbe rot
Frequenzbereich 50 bis 60 Hz
Leiterquerschnitt 1,0-2,5 mm²
Nennleistung 16 A/380-415 V
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland IT
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei
Nachhaltig Yes